
PMV30UN2R | |
|---|---|
DigiKey Part Number | 1727-PMV30UN2RTR-ND - Tape & Reel (TR) 1727-PMV30UN2RCT-ND - Cut Tape (CT) 1727-PMV30UN2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV30UN2R |
Description | MOSFET N-CH 20V 4.2A TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.2A (Ta) 490mW (Ta), 5W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV30UN2R Models |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 655 pF @ 10 V |
FET Type | Power Dissipation (Max) 490mW (Ta), 5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-236AB |
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 32mOhm @ 4.2A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 5,54800 Kč | 55,48 Kč |
| 100 | 3,49330 Kč | 349,33 Kč |
| 500 | 2,60234 Kč | 1 301,17 Kč |
| 1 000 | 2,31433 Kč | 2 314,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,81985 Kč | 5 459,55 Kč |
| 6 000 | 1,64686 Kč | 9 881,16 Kč |
| 9 000 | 1,55867 Kč | 14 028,03 Kč |
| 15 000 | 1,45951 Kč | 21 892,65 Kč |
| 21 000 | 1,45171 Kč | 30 485,91 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |












