
MMFTN3402 | |
|---|---|
DigiKey Part Number | 4878-MMFTN3402TR-ND - Tape & Reel (TR) 4878-MMFTN3402CT-ND - Cut Tape (CT) 4878-MMFTN3402DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTN3402 |
Description | MOSFET N-CH 30V 1.9A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.9A (Ta) 500mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN3402 Models |
Category | Rds On (Max) @ Id, Vgs 55mOhm @ 4A, 10V |
Mfr | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Power Dissipation (Max) 500mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 100 | 2,35180 Kč | 235,18 Kč |
| 500 | 1,73108 Kč | 865,54 Kč |
| 1 000 | 1,52949 Kč | 1 529,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,27297 Kč | 3 818,91 Kč |
| 6 000 | 1,14338 Kč | 6 860,28 Kč |
| 9 000 | 1,07727 Kč | 9 695,43 Kč |
| 15 000 | 1,00293 Kč | 15 043,95 Kč |
| 21 000 | 0,95888 Kč | 20 136,48 Kč |
| 30 000 | 0,91605 Kč | 27 481,50 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |









