
MIC2860-2PYD6-TR | |
|---|---|
DigiKey Part Number | 576-3940-2-ND - Tape & Reel (TR) 576-3940-1-ND - Cut Tape (CT) 576-3940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2860-2PYD6-TR |
Description | IC LED DRV LIN PWM TSOT23-6 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output Linear PWM Dimming 30.2mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2860-2PYD6-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0V ~ 5.5V | |
Current - Output / Channel | 30.2mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 25 | 8,81920 Kč | 220,48 Kč |
| 100 | 8,35300 Kč | 835,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,76926 Kč | 23 307,78 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |





