6-DIP White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-DIP White
H11B1VM

4N38M

DigiKey Part Number
4N38M-ND
Manufacturer
Manufacturer Product Number
4N38M
Description
OPTOISO 4.17KV TRANS W/BASE 6DIP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
4N38M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
4170Vrms
Current Transfer Ratio (Min)
20% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
5µs, 5µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
80V
Current - Output / Channel
100mA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
80 mA
Vce Saturation (Max)
1V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
6-DIP (0.300", 7.62mm)
Supplier Device Package
6-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 633
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
113,12000 Kč13,12 Kč
507,22800 Kč361,40 Kč
1006,59890 Kč659,89 Kč
5005,47162 Kč2 735,81 Kč
1 0005,10168 Kč5 101,68 Kč
2 0004,78715 Kč9 574,30 Kč
5 0004,44316 Kč22 215,80 Kč
10 0004,22859 Kč42 285,90 Kč
25 0003,99459 Kč99 864,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,12000 Kč
Unit Price with VAT:15,87520 Kč