

OAC-15 | |
|---|---|
DigiKey Part Number | PB700-ND |
Manufacturer | |
Manufacturer Product Number | OAC-15 |
Description | AC OUTPUT MODULE 3A |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | AC Output Module Output Module 3A 12 ~ 120VAC Output 15VDC Supply |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | AC Output Module | |
Color | Black | |
Style | Standard | |
Voltage - Input | 15VDC | |
Current - Input | 16 mA | |
Voltage - Output | 12 ~ 120VAC | |
Current - Output | 3A | |
Turn On Time | 8.33ms | |
Turn Off Time | 8.33ms | |
Features | Hold Down Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 367,59430 Kč | 73 518,86 Kč |
| Unit Price without VAT: | 367,59430 Kč |
|---|---|
| Unit Price with VAT: | 444,78910 Kč |








