
VS-15MQ040HM3/5AT | |
|---|---|
DigiKey Part Number | VS-15MQ040HM3/5ATGITR-ND - Tape & Reel (TR) VS-15MQ040HM3/5ATGICT-ND - Cut Tape (CT) VS-15MQ040HM3/5ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-15MQ040HM3/5AT |
Description | DIODE SCHOTTKY 40V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 134pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 11,21300 Kč | 112,13 Kč |
| 100 | 7,24430 Kč | 724,43 Kč |
| 500 | 5,53214 Kč | 2 766,07 Kč |
| 1 000 | 4,98010 Kč | 4 980,10 Kč |
| 2 000 | 4,51499 Kč | 9 029,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 3,82292 Kč | 28 671,90 Kč |
| 15 000 | 3,54165 Kč | 53 124,75 Kč |
| 22 500 | 3,39840 Kč | 76 464,00 Kč |
| 37 500 | 3,23749 Kč | 121 405,88 Kč |
| 52 500 | 3,14220 Kč | 164 965,50 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |





