1/1 Transceiver Full RS232 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3220EEA-L/TR

DigiKey Part Number
1016-1789-2-ND - Tape & Reel (TR)
1016-1789-1-ND - Cut Tape (CT)
1016-1789-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3220EEA-L/TR
Description
IC TRANSCEIVER FULL 1/1 16SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SP3220EEA-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
120Kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 320
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1014,46800 Kč144,68 Kč
2513,03560 Kč325,89 Kč
10011,47330 Kč1 147,33 Kč
25010,72492 Kč2 681,23 Kč
50010,27474 Kč5 137,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,71801 Kč14 577,01 Kč
3 0009,44560 Kč28 336,80 Kč
4 5009,30925 Kč41 891,62 Kč
7 5009,15812 Kč68 685,90 Kč
10 5009,06972 Kč95 232,06 Kč
15 0008,98476 Kč134 771,40 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč