Parametric Equivalent

LMK1C1104DQFT | |
|---|---|
DigiKey Part Number | 296-LMK1C1104DQFTTR-ND - Tape & Reel (TR) 296-LMK1C1104DQFTCT-ND - Cut Tape (CT) 296-LMK1C1104DQFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1C1104DQFT |
Description | IC CLK BUFFER 1:4 250MHZ 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 250 MHz 8-WFDFN |
Datasheet | Datasheet |
EDA/CAD Models | LMK1C1104DQFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | Clock, LVCMOS | |
Output | Clock, LVCMOS | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,80000 Kč | 54,80 Kč |
| 10 | 40,73600 Kč | 407,36 Kč |
| 25 | 37,25040 Kč | 931,26 Kč |
| 100 | 33,40780 Kč | 3 340,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 31,57512 Kč | 7 893,78 Kč |
| 500 | 30,47020 Kč | 15 235,10 Kč |
| 750 | 29,91711 Kč | 22 437,83 Kč |
| 1 250 | 29,30414 Kč | 36 630,18 Kč |
| 1 750 | 28,94593 Kč | 50 655,38 Kč |
| 2 500 | 28,60138 Kč | 71 503,45 Kč |
| 6 250 | 27,85937 Kč | 174 121,06 Kč |
| Unit Price without VAT: | 54,80000 Kč |
|---|---|
| Unit Price with VAT: | 66,30800 Kč |









