
LMK1C1104ADQFR | |
|---|---|
DigiKey Part Number | 296-LMK1C1104ADQFRTR-ND - Tape & Reel (TR) 296-LMK1C1104ADQFRCT-ND - Cut Tape (CT) 296-LMK1C1104ADQFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK1C1104ADQFR |
Description | 1.8V,2.5V OR 3.3V ASYNCHRONOUS 4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:4 250 MHz 8-WFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 250 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 29,85900 Kč | 298,59 Kč |
| 25 | 28,22960 Kč | 705,74 Kč |
| 50 | 27,06220 Kč | 1 353,11 Kč |
| 100 | 25,94300 Kč | 2 594,30 Kč |
| 250 | 24,53324 Kč | 6 133,31 Kč |
| 500 | 23,51944 Kč | 11 759,72 Kč |
| 1 000 | 22,54744 Kč | 22 547,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,08990 Kč | 63 269,70 Kč |
| 6 000 | 20,22023 Kč | 121 321,38 Kč |
| 9 000 | 19,72872 Kč | 177 558,48 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |



