Direct
Similar
Similar

LMC6484AIMX | |
|---|---|
DigiKey Part Number | LMC6484AIMXTR-ND - Tape & Reel (TR) LMC6484AIMXCT-ND - Cut Tape (CT) LMC6484AIMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6484AIMX |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6484AIMX Models |
Category | Voltage - Input Offset 110 µV |
Mfr | Current - Supply 2.6mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.3V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.02 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6484AIMX/NOPB | Texas Instruments | 52 118 | LMC6484AIMX/NOPBCT-ND | 69,08000 Kč | Direct |
| MC33204DTBR2G | onsemi | 31 006 | 488-MC33204DTBR2GCT-ND | 17,01000 Kč | Similar |
| TS914AIDT | STMicroelectronics | 3 990 | 497-2311-1-ND | 48,30000 Kč | Similar |
| TS914AIYDT | STMicroelectronics | 0 | 497-10253-2-ND | 36,93850 Kč | Similar |
| TS914IDT | STMicroelectronics | 3 168 | 497-6042-1-ND | 47,67000 Kč | Similar |




