TS914AIYDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 160
Unit Price: 199,69000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 975
Unit Price: 199,69000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 691
Unit Price: 64,46000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 877
Unit Price: 55,85000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 103,62509 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 86,11322 Kč
Datasheet

Similar


Texas Instruments
In Stock: 851
Unit Price: 140,90000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 86,11322 Kč
Datasheet

Similar


Microchip Technology
In Stock: 986
Unit Price: 30,87000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 30,87000 Kč
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS914AIYDT

DigiKey Part Number
497-10253-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS914AIYDT
Description
IC CMOS 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TS914AIYDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
230µA
Mfr
Current - Output / Channel
60 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
1V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
1.4 MHz
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Input Bias
1 pA
Supplier Device Package
14-SO
Voltage - Input Offset
5 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8644ARZAnalog Devices Inc.160AD8644ARZ-ND199,69000 KčSimilar
AD8644ARZ-REEL7Analog Devices Inc.975AD8644ARZ-REEL7CT-ND199,69000 KčSimilar
LMC6036IM/NOPBTexas Instruments7 691296-44420-5-ND64,46000 KčSimilar
LMC6036IMX/NOPBTexas Instruments7 877LMC6036IMX/NOPBCT-ND55,85000 KčSimilar
LMC6494AEM/NOPBTexas Instruments0LMC6494AEM/NOPB-ND103,62509 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50036,93850 Kč92 346,25 Kč
Manufacturers Standard Package
Unit Price without VAT:36,93850 Kč
Unit Price with VAT:44,69559 Kč