CMOS Amplifier 4 Circuit Differential, Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6036IM/NOPB

DigiKey Part Number
296-44420-5-ND
Manufacturer
Manufacturer Product Number
LMC6036IM/NOPB
Description
IC CMOS 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Differential, Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6036IM/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
1.3mA (x4 Channels)
Packaging
Tube
Current - Output / Channel
8 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2 V
Amplifier Type
Voltage - Supply Span (Max)
15.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C
Output Type
Differential, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.5V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.4 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
0.02 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMC6036IMX/NOPBTexas Instruments7 877LMC6036IMX/NOPBCT-ND2,26000 KčDirect
MC33204DR2Gonsemi16 636MC33204DR2GOSCT-ND0,62000 KčSimilar
NCV33204DR2Gonsemi2 723488-NCV33204DR2GCT-ND0,95000 KčSimilar
In-Stock: 7 691
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
164,46000 Kč64,46 Kč
1048,21100 Kč482,11 Kč
5541,40036 Kč2 277,02 Kč
11039,44000 Kč4 338,40 Kč
27537,36956 Kč10 276,63 Kč
55036,12076 Kč19 866,42 Kč
1 04535,16251 Kč36 744,82 Kč
2 53034,09610 Kč86 263,13 Kč
5 00533,43624 Kč167 348,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,46000 Kč
Unit Price with VAT:77,99660 Kč