
MC33204DTBR2G | |
|---|---|
DigiKey Part Number | 488-MC33204DTBR2GTR-ND - Tape & Reel (TR) 488-MC33204DTBR2GCT-ND - Cut Tape (CT) 488-MC33204DTBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33204DTBR2G |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33204DTBR2G Models |
Category | Voltage - Input Offset 10 mV |
Mfr | Current - Supply 900µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 105°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 80 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 12,01300 Kč | 120,13 Kč |
| 25 | 10,81160 Kč | 270,29 Kč |
| 100 | 9,48090 Kč | 948,09 Kč |
| 250 | 8,84608 Kč | 2 211,52 Kč |
| 500 | 8,46316 Kč | 4 231,58 Kč |
| 1 000 | 8,14804 Kč | 8 148,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,58765 Kč | 18 969,12 Kč |
| 5 000 | 7,39294 Kč | 36 964,70 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |

