
TS914AIDT | |
|---|---|
DigiKey Part Number | 497-2311-2-ND - Tape & Reel (TR) 497-2311-1-ND - Cut Tape (CT) 497-2311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS914AIDT |
Description | IC CMOS 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS914AIDT Models |
Category | Current - Supply 230µA |
Mfr | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.4 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 14-SO |
Voltage - Input Offset 5 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 35,71800 Kč | 357,18 Kč |
| 25 | 32,58040 Kč | 814,51 Kč |
| 100 | 29,13890 Kč | 2 913,89 Kč |
| 250 | 27,49732 Kč | 6 874,33 Kč |
| 500 | 26,67502 Kč | 13 337,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,83375 Kč | 62 084,37 Kč |
| 5 000 | 24,31556 Kč | 121 577,80 Kč |
| 7 500 | 24,05615 Kč | 180 421,12 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |

