
LMC6484AIMX/NOPB | |
|---|---|
DigiKey Part Number | LMC6484AIMX/NOPBTR-ND - Tape & Reel (TR) LMC6484AIMX/NOPBCT-ND - Cut Tape (CT) LMC6484AIMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC6484AIMX/NOPB |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6484AIMX/NOPB Models |
Category | Voltage - Input Offset 110 µV |
Mfr | Current - Supply 2.6mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.3V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.02 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 51,88600 Kč | 518,86 Kč |
| 25 | 47,56480 Kč | 1 189,12 Kč |
| 100 | 42,80860 Kč | 4 280,86 Kč |
| 250 | 40,54124 Kč | 10 135,31 Kč |
| 500 | 39,96592 Kč | 19 982,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,87619 Kč | 94 690,48 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |










