
LTC1863LCGN#PBF | |
|---|---|
DigiKey Part Number | LTC1863LCGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1863LCGN#PBF |
Description | IC ADC 12BIT 16-SSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1863LCGN#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 175k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 8 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 16-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,22000 Kč | 278,22 Kč |
| 10 | 218,90400 Kč | 2 189,04 Kč |
| 25 | 204,07520 Kč | 5 101,88 Kč |
| 100 | 187,77880 Kč | 18 777,88 Kč |
| 300 | 178,68807 Kč | 53 606,42 Kč |
| 500 | 175,32616 Kč | 87 663,08 Kč |
| 1 000 | 171,47303 Kč | 171 473,03 Kč |
| Unit Price without VAT: | 278,22000 Kč |
|---|---|
| Unit Price with VAT: | 336,64620 Kč |



