
SKL14-AQ | |
|---|---|
DigiKey Part Number | 4878-SKL14-AQTR-ND - Tape & Reel (TR) 4878-SKL14-AQCT-ND - Cut Tape (CT) 4878-SKL14-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKL14-AQ |
Description | DIODE SCHOTTKY 40V 1A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SKL14-AQ Models |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123F (SMF) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,78800 Kč | 47,88 Kč |
| 100 | 3,00690 Kč | 300,69 Kč |
| 500 | 2,22746 Kč | 1 113,73 Kč |
| 1 000 | 1,97549 Kč | 1 975,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,65464 Kč | 4 963,92 Kč |
| 6 000 | 1,49264 Kč | 8 955,84 Kč |
| 9 000 | 1,41006 Kč | 12 690,54 Kč |
| 15 000 | 1,31719 Kč | 19 757,85 Kč |
| 21 000 | 1,26218 Kč | 26 505,78 Kč |
| 30 000 | 1,20868 Kč | 36 260,40 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


