
LMC6482AIN/NOPB | |
|---|---|
DigiKey Part Number | LMC6482AIN/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMC6482AIN/NOPB |
Description | IC CMOS 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LMC6482AIN/NOPB Models |
Category | Voltage - Input Offset 110 µV |
Mfr | Current - Supply 1.3mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 1.3V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 0.02 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,11000 Kč | 141,11 Kč |
| 10 | 108,58100 Kč | 1 085,81 Kč |
| 40 | 96,98975 Kč | 3 879,59 Kč |
| 120 | 90,52242 Kč | 10 862,69 Kč |
| 280 | 86,73300 Kč | 24 285,24 Kč |
| 520 | 84,48223 Kč | 43 930,76 Kč |
| 1 000 | 82,49295 Kč | 82 492,95 Kč |
| 2 520 | 80,23794 Kč | 202 199,61 Kč |
| Unit Price without VAT: | 141,11000 Kč |
|---|---|
| Unit Price with VAT: | 170,74310 Kč |










