
LMC555CMM | |
|---|---|
DigiKey Part Number | 296-LMC555CMMTR-ND - Tape & Reel (TR) 296-LMC555CMMCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMC555CMM |
Description | IC OSC SINGLE TIMER 3MHZ 8-TSSOP |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 3MHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMC555CMM Models |
Category | Current - Supply 150 µA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Obsolete | Supplier Device Package 8-VSSOP |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 3MHz | Base Product Number |
Voltage - Supply 1.5V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC555CMM/NOPB | Texas Instruments | 17 485 | LMC555CMM/NOPBCT-ND | 34,02000 Kč | Parametric Equivalent |
| LMC555CMMX/NOPB | Texas Instruments | 10 765 | LMC555CMMX/NOPBCT-ND | 27,72000 Kč | Parametric Equivalent |
| MC1455BDR2G | onsemi | 1 047 | MC1455BDR2GOSCT-ND | 7,35000 Kč | Similar |
| NCV1455BDR2G | onsemi | 5 374 | NCV1455BDR2GOSCT-ND | 7,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 38,44700 Kč | 384,47 Kč |
| 25 | 35,10040 Kč | 877,51 Kč |
| 100 | 31,42560 Kč | 3 142,56 Kč |
| 250 | 29,67100 Kč | 7 417,75 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |








