
LMC555CMMX/NOPB | |
|---|---|
DigiKey Part Number | LMC555CMMX/NOPBTR-ND - Tape & Reel (TR) LMC555CMMX/NOPBCT-ND - Cut Tape (CT) LMC555CMMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC555CMMX/NOPB |
Description | IC OSC SINGLE TIMER 3MHZ 8-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 3MHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMC555CMMX/NOPB Models |
Category | Current - Supply 150 µA |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 8-VSSOP |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 3MHz | Base Product Number |
Voltage - Supply 1.5V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC555CMM | Texas Instruments | 486 | 296-LMC555CMMCT-ND | 51,87000 Kč | Parametric Equivalent |
| MC1455DR2G | onsemi | 56 283 | MC1455DR2GOSCT-ND | 7,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,17900 Kč | 201,79 Kč |
| 25 | 18,26840 Kč | 456,71 Kč |
| 100 | 16,17060 Kč | 1 617,06 Kč |
| 250 | 15,16812 Kč | 3 792,03 Kč |
| 500 | 14,56380 Kč | 7 281,90 Kč |
| 1 000 | 14,06635 Kč | 14 066,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 13,37999 Kč | 46 829,96 Kč |
| 7 000 | 13,09213 Kč | 91 644,91 Kč |
| 10 500 | 12,94797 Kč | 135 953,68 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |











