
LM26CIM5X-TPA/NOPB | |
|---|---|
DigiKey Part Number | LM26CIM5X-TPA/NOPBTR-ND - Tape & Reel (TR) LM26CIM5X-TPA/NOPBCT-ND - Cut Tape (CT) LM26CIM5X-TPA/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26CIM5X-TPA/NOPB |
Description | THERMOSTAT 85DEGC ACT LO SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat 85°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM26CIM5X-TPA/NOPB Models |
Category | Output Function /OverTemp |
Manufacturer Texas Instruments | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7 V ~ 5.5 V |
Part Status Active | Current - Supply 16µA |
Trip Temperature Threshold Hot | Operating Temperature -55°C ~ 125°C |
Switching Temperature 85°C | Mounting Type Surface Mount |
Accuracy ±3°C | Package / Case SC-74A, SOT-753 |
Output Type Open Drain | Supplier Device Package SOT-23-5 |
Output Active Low | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 5 | 22,35800 Kč | 111,79 Kč |
| 10 | 21,23100 Kč | 212,31 Kč |
| 25 | 19,91280 Kč | 497,82 Kč |
| 50 | 19,00780 Kč | 950,39 Kč |
| 100 | 18,18390 Kč | 1 818,39 Kč |
| 500 | 16,52548 Kč | 8 262,74 Kč |
| 1 000 | 15,90858 Kč | 15 908,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,03473 Kč | 45 104,19 Kč |
| 6 000 | 14,54216 Kč | 87 252,96 Kč |
| 9 000 | 14,27311 Kč | 128 457,99 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |











