
DMN31D5L-7 | |
|---|---|
DigiKey Part Number | 31-DMN31D5L-7TR-ND - Tape & Reel (TR) 31-DMN31D5L-7CT-ND - Cut Tape (CT) 31-DMN31D5L-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN31D5L-7 |
Description | MOSFET N-CH 30V 500MA SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 500mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.2 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 15 V |
FET Type | Power Dissipation (Max) 350mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4V | Package / Case |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 10mA, 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 100 | 2,46310 Kč | 246,31 Kč |
| 500 | 1,81506 Kč | 907,53 Kč |
| 1 000 | 1,60509 Kč | 1 605,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,33743 Kč | 4 012,29 Kč |
| 6 000 | 1,20228 Kč | 7 213,68 Kč |
| 9 000 | 1,13336 Kč | 10 200,24 Kč |
| 15 000 | 1,05585 Kč | 15 837,75 Kč |
| 21 000 | 1,00990 Kč | 21 207,90 Kč |
| 30 000 | 0,96525 Kč | 28 957,50 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |









