


STD18NF25 | |
|---|---|
DigiKey Part Number | 497-10299-2-ND - Tape & Reel (TR) 497-10299-1-ND - Cut Tape (CT) 497-10299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD18NF25 |
Description | MOSFET N-CH 250V 17A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 17A (Tc) 110W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD18NF25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 165mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,28000 Kč | 57,28 Kč |
| 10 | 37,08000 Kč | 370,80 Kč |
| 100 | 25,51450 Kč | 2 551,45 Kč |
| 500 | 20,87726 Kč | 10 438,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,26494 Kč | 43 162,35 Kč |
| 5 000 | 17,05654 Kč | 85 282,70 Kč |
| Unit Price without VAT: | 57,28000 Kč |
|---|---|
| Unit Price with VAT: | 69,30880 Kč |



