555 Type, Timer/Oscillator (Single) IC 3MHz 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC555CMM

DigiKey Part Number
296-LMC555CMMTR-ND - Tape & Reel (TR)
296-LMC555CMMCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LMC555CMM
Description
IC OSC SINGLE TIMER 3MHZ 8-TSSOP
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 3MHz 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMC555CMM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
150 µA
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Part Status
Obsolete
Supplier Device Package
8-VSSOP
Type
555 Type, Timer/Oscillator (Single)
Mounting Type
Surface Mount
Frequency
3MHz
Base Product Number
Voltage - Supply
1.5V ~ 15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMC555CMM/NOPBTexas Instruments17 485LMC555CMM/NOPBCT-ND34,02000 KčParametric Equivalent
LMC555CMMX/NOPBTexas Instruments10 765LMC555CMMX/NOPBCT-ND27,72000 KčParametric Equivalent
MC1455BDR2Gonsemi1 047MC1455BDR2GOSCT-ND7,35000 KčSimilar
NCV1455BDR2Gonsemi5 374NCV1455BDR2GOSCT-ND7,77000 KčSimilar
In-Stock: 486
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
1038,44700 Kč384,47 Kč
2535,10040 Kč877,51 Kč
10031,42560 Kč3 142,56 Kč
25029,67100 Kč7 417,75 Kč
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč