
LM86CIMX/NOPB | |
|---|---|
DigiKey Part Number | LM86CIMX/NOPBTR-ND - Tape & Reel (TR) LM86CIMX/NOPBCT-ND - Cut Tape (CT) LM86CIMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM86CIMX/NOPB |
Description | SENSOR DIGITAL 0C-85C 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 7 b (Local), 10 b (Remote) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM86CIMX/NOPB Models |
Category | Resolution 7 b (Local), 10 b (Remote) |
Manufacturer Texas Instruments | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±3°C |
Part Status Active | Test Condition 25°C ~ 125°C |
Sensor Type Digital, Local/Remote | Operating Temperature 0°C ~ 125°C |
Sensing Temperature - Local 0°C ~ 85°C | Mounting Type Surface Mount |
Sensing Temperature - Remote 0°C ~ 85°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type SMBus | Supplier Device Package 8-SOIC |
Voltage - Supply 3V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 5 | 51,99200 Kč | 259,96 Kč |
| 10 | 49,61800 Kč | 496,18 Kč |
| 25 | 46,80880 Kč | 1 170,22 Kč |
| 50 | 44,88540 Kč | 2 244,27 Kč |
| 100 | 43,12150 Kč | 4 312,15 Kč |
| 500 | 39,57578 Kč | 19 787,89 Kč |
| 1 000 | 38,25542 Kč | 38 255,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,61573 Kč | 69 039,32 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |










