Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 800 MHz 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCLVD1204RGTR

DigiKey Part Number
296-44350-2-ND - Tape & Reel (TR)
296-44350-1-ND - Cut Tape (CT)
296-44350-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCLVD1204RGTR
Description
IC CLK BUFFER 2:4 800MHZ 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 800 MHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCLVD1204RGTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Manufacturer
Texas Instruments
Frequency - Max
800 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.375V ~ 2.625V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-VFQFN Exposed Pad
Ratio - Input:Output
2:4
Supplier Device Package
16-VQFN (3x3)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
LVCMOS, LVDS, LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDCLVD1204RGTTTexas Instruments341296-27611-1-ND7,79000 KčParametric Equivalent
8SLVD1204NLGI8Renesas Electronics Corporation4 741800-8SLVD1204NLGI8CT-ND6,19000 KčDirect
In-Stock: 801
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1162,94000 Kč162,94 Kč
10125,92500 Kč1 259,25 Kč
25116,64800 Kč2 916,20 Kč
100106,46200 Kč10 646,20 Kč
250102,58112 Kč25 645,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00093,28998 Kč279 869,94 Kč
Manufacturers Standard Package
Unit Price without VAT:162,94000 Kč
Unit Price with VAT:197,15740 Kč