Supervisor Open Drain or Open Collector 1 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL7700CPWR

DigiKey Part Number
296-13050-2-ND - Tape & Reel (TR)
296-13050-1-ND - Cut Tape (CT)
296-13050-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL7700CPWR
Description
IC SUPERVISOR 1 CHANNEL 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TL7700CPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
10µs Maximum Propagation Delay
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-TSSOP
Voltage - Threshold
Adjustable/Selectable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 623
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,78000 Kč83,78 Kč
1063,24600 Kč632,46 Kč
2558,11400 Kč1 452,85 Kč
10052,47400 Kč5 247,40 Kč
25049,78540 Kč12 446,35 Kč
50049,47548 Kč24 737,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00045,73407 Kč91 468,14 Kč
4 00044,83094 Kč179 323,76 Kč
Manufacturers Standard Package
Unit Price without VAT:83,78000 Kč
Unit Price with VAT:101,37380 Kč