
SN74LV244ARGYR | |
|---|---|
DigiKey Part Number | 296-SN74LV244ARGYRTR-ND - Tape & Reel (TR) 296-SN74LV244ARGYRCT-ND - Cut Tape (CT) 296-SN74LV244ARGYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV244ARGYR |
Description | IC BUFF 2V/5.5V 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV244ARGYR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-VFQFN Exposed Pad |
Number of Elements 2 | Supplier Device Package 20-VQFN (3.5x4.5) |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 25 | 7,43320 Kč | 185,83 Kč |
| 100 | 6,47370 Kč | 647,37 Kč |
| 250 | 6,01636 Kč | 1 504,09 Kč |
| 500 | 5,74044 Kč | 2 870,22 Kč |
| 1 000 | 5,59009 Kč | 5 590,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,64833 Kč | 13 944,99 Kč |
| 6 000 | 4,52381 Kč | 27 142,86 Kč |
| 9 000 | 4,46142 Kč | 40 152,78 Kč |
| 15 000 | 4,39232 Kč | 65 884,80 Kč |
| 21 000 | 4,35197 Kč | 91 391,37 Kč |
| 30 000 | 4,31313 Kč | 129 393,90 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |









