Parametric Equivalent
Similar

LM76005RNPR | |
|---|---|
DigiKey Part Number | 296-LM76005RNPRTR-ND - Tape & Reel (TR) 296-LM76005RNPRCT-ND - Cut Tape (CT) 296-LM76005RNPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM76005RNPR |
Description | IC REG BUCK ADJ 5A 30WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 5A 30-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM76005RNPR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 57V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 30-WQFN (6x4) |
Voltage - Input (Min) 3.5V | Base Product Number |
Voltage - Input (Max) 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM76005QRNPRQ1 | Texas Instruments | 0 | 296-LM76005QRNPRQ1CT-ND | 128,09000 Kč | Parametric Equivalent |
| RTQ6365GQW | Richtek USA Inc. | 1 500 | 1028-RTQ6365GQWCT-ND | 75,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,45000 Kč | 110,45 Kč |
| 10 | 84,18100 Kč | 841,81 Kč |
| 25 | 77,62560 Kč | 1 940,64 Kč |
| 100 | 70,41470 Kč | 7 041,47 Kč |
| 250 | 67,30616 Kč | 16 826,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 61,09578 Kč | 183 287,34 Kč |
| Unit Price without VAT: | 110,45000 Kč |
|---|---|
| Unit Price with VAT: | 133,64450 Kč |













