
TPS566231RQFR | |
|---|---|
DigiKey Part Number | 296-TPS566231RQFRTR-ND - Tape & Reel (TR) 296-TPS566231RQFRCT-ND - Cut Tape (CT) 296-TPS566231RQFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS566231RQFR |
Description | IC REG BUCK ADJ 6A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS566231RQFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (1.5x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,11900 Kč | 151,19 Kč |
| 25 | 13,64880 Kč | 341,22 Kč |
| 100 | 12,02560 Kč | 1 202,56 Kč |
| 250 | 11,25072 Kč | 2 812,68 Kč |
| 500 | 10,78416 Kč | 5 392,08 Kč |
| 1 000 | 10,40010 Kč | 10 400,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,60204 Kč | 28 806,12 Kč |
| 6 000 | 9,37596 Kč | 56 255,76 Kč |
| 9 000 | 9,26282 Kč | 83 365,38 Kč |
| 15 000 | 9,13739 Kč | 137 060,85 Kč |
| 21 000 | 9,06410 Kč | 190 346,10 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |










