
AP2192AMPG-13 | |
|---|---|
DigiKey Part Number | AP2192AMPG-13DITR-ND - Tape & Reel (TR) AP2192AMPG-13DICT-ND - Cut Tape (CT) AP2192AMPG-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2192AMPG-13 |
Description | IC PWR SWITCH P-CHAN 1:2 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 1.5A 8-MSOP-EP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 85mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-MSOP-EP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,24200 Kč | 122,42 Kč |
| 25 | 11,01960 Kč | 275,49 Kč |
| 100 | 9,66120 Kč | 966,12 Kč |
| 250 | 9,01572 Kč | 2 253,93 Kč |
| 500 | 8,62682 Kč | 4 313,41 Kč |
| 1 000 | 8,30597 Kč | 8 305,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,96756 Kč | 19 918,90 Kč |
| 5 000 | 7,76351 Kč | 38 817,55 Kč |
| 7 500 | 7,66136 Kč | 57 460,20 Kč |
| 12 500 | 7,54818 Kč | 94 352,25 Kč |
| 17 500 | 7,48200 Kč | 130 935,00 Kč |
| 25 000 | 7,41838 Kč | 185 459,50 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |











