
SBTC-2-10+ | |
|---|---|
DigiKey Part Number | 3157-SBTC-2-10+TR-ND - Tape & Reel (TR) 3157-SBTC-2-10+CT-ND - Cut Tape (CT) 3157-SBTC-2-10+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBTC-2-10+ |
Description | RF PWR DVDR 5MHZ-1GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1 GHz Isolation (Min) 20dB, 5° Imbalance (Max) 6-SMD, No Lead, 5 Leads |
Datasheet | Datasheet |
Category | Frequency 5 MHz ~ 1 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 20dB, 5° Imbalance (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.150" L x 0.150" W x 0.150" H (3.81mm x 3.81mm x 3.81mm) |
Part Status Active | Package / Case 6-SMD, No Lead, 5 Leads |
Insertion Loss 0.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,69000 Kč | 523,69 Kč |
| 20 | 83,65600 Kč | 1 673,12 Kč |
| 50 | 77,10460 Kč | 3 855,23 Kč |
| 100 | 70,55330 Kč | 7 055,33 Kč |
| 200 | 64,25390 Kč | 12 850,78 Kč |
| 500 | 61,68372 Kč | 30 841,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 52,66341 Kč | 105 326,82 Kč |
| Unit Price without VAT: | 523,69000 Kč |
|---|---|
| Unit Price with VAT: | 633,66490 Kč |










