
LM74912QRGERQ1 | |
|---|---|
DigiKey Part Number | 296-LM74912QRGERQ1TR-ND - Tape & Reel (TR) 296-LM74912QRGERQ1CT-ND - Cut Tape (CT) 296-LM74912QRGERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74912QRGERQ1 |
Description | AUTOMOTIVE IDEAL DIODE WITH INTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 24-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Current - Output (Max) | 2.6A | |
Current - Supply | 615 µA | |
Voltage - Supply | 3V ~ 65V | |
Applications | Redundant Power Supplies | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,89000 Kč | 81,89 Kč |
| 10 | 61,71300 Kč | 617,13 Kč |
| 25 | 56,69480 Kč | 1 417,37 Kč |
| 100 | 51,17210 Kč | 5 117,21 Kč |
| 250 | 48,53980 Kč | 12 134,95 Kč |
| 500 | 48,19042 Kč | 24 095,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 44,03435 Kč | 132 103,05 Kč |
| Unit Price without VAT: | 81,89000 Kč |
|---|---|
| Unit Price with VAT: | 99,08690 Kč |









