
SMAJ18A | |
|---|---|
DigiKey Part Number | 1655-SMAJ18ATR-ND - Tape & Reel (TR) 1655-SMAJ18ACT-ND - Cut Tape (CT) 1655-SMAJ18ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ18A |
Description | TVS DIODE 18VWM 29.2VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 13.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,64100 Kč | 46,41 Kč |
| 100 | 2,90820 Kč | 290,82 Kč |
| 500 | 2,15776 Kč | 1 078,88 Kč |
| 1 000 | 1,91481 Kč | 1 914,81 Kč |
| 2 000 | 1,71018 Kč | 3 420,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,48821 Kč | 7 441,05 Kč |
| 10 000 | 1,35078 Kč | 13 507,80 Kč |
| 15 000 | 1,28075 Kč | 19 211,25 Kč |
| 25 000 | 1,20201 Kč | 30 050,25 Kč |
| 35 000 | 1,15537 Kč | 40 437,95 Kč |
| 50 000 | 1,11005 Kč | 55 502,50 Kč |
| 125 000 | 1,01056 Kč | 126 320,00 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |





