LM74912-Q1 - Ideal Diode Controller Reference Design Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM74912Q1EVM

DigiKey Part Number
296-LM74912Q1EVM-ND
Manufacturer
Manufacturer Product Number
LM74912Q1EVM
Description
EVAL BOARD FOR LM74912-Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LM74912-Q1 - Ideal Diode Controller Reference Design Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Reference Design
Function
Ideal Diode Controller
Embedded
No
Utilized IC / Part
LM74912-Q1
Primary Attributes
3V ~ 65V Input Voltage
Secondary Attributes
On-Board Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 598,50000 Kč2 598,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2 598,50000 Kč
Unit Price with VAT:3 144,18500 Kč