
LM73605QURNPRQ1 | |
|---|---|
DigiKey Part Number | 296-LM73605QURNPRQ1TR-ND - Tape & Reel (TR) 296-LM73605QURNPRQ1CT-ND - Cut Tape (CT) 296-LM73605QURNPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM73605QURNPRQ1 |
Description | IC REG BUCK ADJ 5A 30WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 5A 30-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 30-WQFN (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,77000 Kč | 139,77 Kč |
| 10 | 107,54500 Kč | 1 075,45 Kč |
| 25 | 99,50920 Kč | 2 487,73 Kč |
| 100 | 90,66470 Kč | 9 066,47 Kč |
| 250 | 86,44700 Kč | 21 611,75 Kč |
| 500 | 83,90616 Kč | 41 953,08 Kč |
| 1 000 | 81,81420 Kč | 81 814,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 79,23121 Kč | 237 693,63 Kč |
| Unit Price without VAT: | 139,77000 Kč |
|---|---|
| Unit Price with VAT: | 169,12170 Kč |


