
LM7332MM/NOPB | |
|---|---|
DigiKey Part Number | LM7332MM/NOPBTR-ND - Tape & Reel (TR) LM7332MM/NOPBCT-ND - Cut Tape (CT) LM7332MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7332MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM7332MM/NOPB Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 2mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 12V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 21 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 1 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM7332MMX/NOPB | Texas Instruments | 2 091 | 296-LM7332MMX/NOPBCT-ND | 85,25000 Kč | MFR Recommended |
| ADA4084-2ARMZ | Analog Devices Inc. | 3 149 | 505-ADA4084-2ARMZ-ND | 199,69000 Kč | Similar |
| ADA4084-2ARMZ-R7 | Analog Devices Inc. | 1 463 | 505-ADA4084-2ARMZ-R7CT-ND | 199,69000 Kč | Similar |
| ADA4084-2ARMZ-RL | Analog Devices Inc. | 1 580 | 505-ADA4084-2ARMZ-RLCT-ND | 199,69000 Kč | Similar |
| ADA4096-2ARMZ | Analog Devices Inc. | 551 | 505-ADA4096-2ARMZ-ND | 136,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 54,23800 Kč | 542,38 Kč |
| 25 | 49,74840 Kč | 1 243,71 Kč |
| 100 | 44,80760 Kč | 4 480,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 52,66300 Kč | 526,63 Kč |
| 25 | 48,29560 Kč | 1 207,39 Kč |
| 100 | 43,50160 Kč | 4 350,16 Kč |
| 250 | 41,21572 Kč | 10 303,93 Kč |
| 500 | 39,83698 Kč | 19 918,49 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |




