
LM7332MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM7332MMX/NOPBTR-ND - Tape & Reel (TR) 296-LM7332MMX/NOPBCT-ND - Cut Tape (CT) 296-LM7332MMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7332MMX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM7332MMX/NOPB Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 2mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 12V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 21 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 1 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4084-2ARMZ | Analog Devices Inc. | 3 149 | 505-ADA4084-2ARMZ-ND | 199,69000 Kč | Similar |
| ADA4084-2ARMZ-R7 | Analog Devices Inc. | 1 463 | 505-ADA4084-2ARMZ-R7CT-ND | 199,69000 Kč | Similar |
| ADA4084-2ARMZ-RL | Analog Devices Inc. | 1 580 | 505-ADA4084-2ARMZ-RLCT-ND | 199,69000 Kč | Similar |
| ADA4096-2ARMZ | Analog Devices Inc. | 551 | 505-ADA4096-2ARMZ-ND | 136,49000 Kč | Similar |
| ADA4096-2ARMZ-R7 | Analog Devices Inc. | 1 826 | ADA4096-2ARMZ-R7CT-ND | 136,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 64,48500 Kč | 644,85 Kč |
| 25 | 59,28160 Kč | 1 482,04 Kč |
| 100 | 53,54700 Kč | 5 354,70 Kč |
| 250 | 50,81180 Kč | 12 702,95 Kč |
| 500 | 50,53546 Kč | 25 267,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 45,93661 Kč | 160 778,14 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |



