Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4084-2ARMZ-RL

DigiKey Part Number
505-ADA4084-2ARMZ-RLTR-ND - Tape & Reel (TR)
505-ADA4084-2ARMZ-RLCT-ND - Cut Tape (CT)
505-ADA4084-2ARMZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4084-2ARMZ-RL
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADA4084-2ARMZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
60 µV
Mfr
Current - Supply
625µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
4.6V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
15.9 MHz
Supplier Device Package
8-MSOP
-3db Bandwidth
13.9 MHz
Base Product Number
Current - Input Bias
140 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4084-2ARMZAnalog Devices Inc.3 149505-ADA4084-2ARMZ-ND199,69000 KčParametric Equivalent
ADA4084-2ARMZ-R7Analog Devices Inc.1 463505-ADA4084-2ARMZ-R7CT-ND199,69000 KčParametric Equivalent
LM7322MM/NOPBTexas Instruments3 677LM7322MM/NOPBCT-ND74,54000 KčSimilar
LM7322MME/NOPBTexas Instruments2 690296-LM7322MME/NOPBCT-ND61,31000 KčSimilar
LM7332MM/NOPBTexas Instruments188LM7332MM/NOPBCT-ND70,13000 KčSimilar
In-Stock: 1 580
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1199,69000 Kč199,69 Kč
10155,42700 Kč1 554,27 Kč
25144,34040 Kč3 608,51 Kč
100132,16350 Kč13 216,35 Kč
250129,79284 Kč32 448,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000116,42334 Kč349 270,02 Kč
Manufacturers Standard Package
Unit Price without VAT:199,69000 Kč
Unit Price with VAT:241,62490 Kč