
LM555CMMX/NOPB | |
|---|---|
DigiKey Part Number | 296-42639-2-ND - Tape & Reel (TR) 296-42639-1-ND - Cut Tape (CT) 296-42639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM555CMMX/NOPB |
Description | IC OSC SNGL TIMER 100KHZ 8-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 100kHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM555CMMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 100kHz | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 10 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,14700 Kč | 161,47 Kč |
| 25 | 14,57280 Kč | 364,32 Kč |
| 100 | 12,85920 Kč | 1 285,92 Kč |
| 250 | 12,03856 Kč | 3 009,64 Kč |
| 500 | 11,54470 Kč | 5 772,35 Kč |
| 1 000 | 11,13818 Kč | 11 138,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 10,57699 Kč | 37 019,47 Kč |
| 7 000 | 10,34163 Kč | 72 391,41 Kč |
| 10 500 | 10,22375 Kč | 107 349,38 Kč |
| 17 500 | 10,09314 Kč | 176 629,95 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |











