
REF2041AIDDCT | |
|---|---|
DigiKey Part Number | 296-38497-2-ND - Tape & Reel (TR) 296-38497-1-ND - Cut Tape (CT) 296-38497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF2041AIDDCT |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V, 4.096V V ±0.05% 20 mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | REF2041AIDDCT Models |
Category | Temperature Coefficient 8ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 12ppmp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.116V ~ 5.5V |
Part Status Active | Current - Supply 460µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.048V, 4.096V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Current - Output 20 mA | Supplier Device Package SOT-23-THIN |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,65000 Kč | 103,65 Kč |
| 10 | 78,87600 Kč | 788,76 Kč |
| 25 | 72,68560 Kč | 1 817,14 Kč |
| 100 | 65,87630 Kč | 6 587,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 62,62908 Kč | 15 657,27 Kč |
| 500 | 60,67198 Kč | 30 335,99 Kč |
| 750 | 59,69177 Kč | 44 768,83 Kč |
| 1 250 | 58,60579 Kč | 73 257,24 Kč |
| 1 750 | 57,97078 Kč | 101 448,86 Kč |
| 2 500 | 57,36055 Kč | 143 401,38 Kč |
| Unit Price without VAT: | 103,65000 Kč |
|---|---|
| Unit Price with VAT: | 125,41650 Kč |



