


LM2901Q4T | |
|---|---|
DigiKey Part Number | 497-12401-2-ND - Tape & Reel (TR) 497-12401-1-ND - Cut Tape (CT) 497-12401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901Q4T |
Description | IC COMPARATOR 4 GEN PUR 16QFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, MOS, Open-Collector, TTL 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2901Q4T Models |
Category | Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-VFQFN Exposed Pad |
Part Status Active | Mounting Type Surface Mount |
Type Standard (General Purpose) | Supplier Device Package 16-QFN (3x3) |
Number of Elements 4 | Base Product Number |
Output Type CMOS, DTL, MOS, Open-Collector, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 25 | 5,45120 Kč | 136,28 Kč |
| 100 | 4,71830 Kč | 471,83 Kč |
| 250 | 4,36676 Kč | 1 091,69 Kč |
| 500 | 4,15508 Kč | 2 077,54 Kč |
| 1 000 | 3,98101 Kč | 3 981,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,76592 Kč | 11 297,76 Kč |
| 6 000 | 3,66069 Kč | 21 964,14 Kč |
| 9 000 | 3,60799 Kč | 32 471,91 Kč |
| 15 000 | 3,54960 Kč | 53 244,00 Kč |
| 21 000 | 3,51548 Kč | 73 825,08 Kč |
| 30 000 | 3,48266 Kč | 104 479,80 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |









