
S4D40120H | |
|---|---|
DigiKey Part Number | 1655-S4D40120H-ND |
Manufacturer | |
Manufacturer Product Number | S4D40120H |
Description | DIODE SIC 1.2KV 128A TO247AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 128A Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 1200 V |
Packaging Tube | Capacitance @ Vr, F 3227pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247AC |
Current - Average Rectified (Io) 128A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 40 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,06000 Kč | 178,06 Kč |
| 25 | 105,90560 Kč | 2 647,64 Kč |
| 100 | 88,68930 Kč | 8 868,93 Kč |
| 500 | 74,91960 Kč | 37 459,80 Kč |
| 1 000 | 70,50120 Kč | 70 501,20 Kč |
| 2 000 | 70,27842 Kč | 140 556,84 Kč |
| Unit Price without VAT: | 178,06000 Kč |
|---|---|
| Unit Price with VAT: | 215,45260 Kč |










