
IDWD50G120C5XKSA1 | |
|---|---|
DigiKey Part Number | 448-IDWD50G120C5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IDWD50G120C5XKSA1 |
Description | SIC DISCRETE |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 131A Through Hole PG-TO247-2-U01 |
Datasheet | Datasheet |
EDA/CAD Models | IDWD50G120C5XKSA1 Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 400 µA @ 1.2 kV |
Packaging Tube | Capacitance @ Vr, F 2890pF @ 1V, 100kHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package PG-TO247-2-U01 |
Current - Average Rectified (Io) 131A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 50 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,52000 Kč | 406,52 Kč |
| 30 | 249,54733 Kč | 7 486,42 Kč |
| 120 | 215,18400 Kč | 25 822,08 Kč |
| 510 | 190,03396 Kč | 96 917,32 Kč |
| 1 020 | 180,86669 Kč | 184 484,02 Kč |
| Unit Price without VAT: | 406,52000 Kč |
|---|---|
| Unit Price with VAT: | 491,88920 Kč |


