
S5D50170H2 | |
|---|---|
DigiKey Part Number | 1655-S5D50170H2-ND |
Manufacturer | |
Manufacturer Product Number | S5D50170H2 |
Description | SILICON CARBIDE DIODE 1700V, 50A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1700 V 200A Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 20 µA @ 1700 V |
Part Status Active | Capacitance @ Vr, F 4800pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1700 V | Package / Case |
Current - Average Rectified (Io) 200A | Supplier Device Package TO-247AC |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 50 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,10000 Kč | 284,10 Kč |
| 10 | 198,87200 Kč | 1 988,72 Kč |
| 300 | 143,39043 Kč | 43 017,13 Kč |
| Unit Price without VAT: | 284,10000 Kč |
|---|---|
| Unit Price with VAT: | 343,76100 Kč |








