
MSC050SDA170B | |
|---|---|
DigiKey Part Number | 150-MSC050SDA170B-ND |
Manufacturer | |
Manufacturer Product Number | MSC050SDA170B |
Description | DIODE SIL CARB 1700V 136A TO247 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1700 V 136A Through Hole TO-247 |
EDA/CAD Models | MSC050SDA170B Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 1700 V |
Packaging Tube | Capacitance @ Vr, F 4450pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1700 V | Supplier Device Package TO-247 |
Current - Average Rectified (Io) 136A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 50 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 894,51000 Kč | 894,51 Kč |
| 25 | 824,80160 Kč | 20 620,04 Kč |
| 100 | 717,71580 Kč | 71 771,58 Kč |
| Unit Price without VAT: | 894,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 082,35710 Kč |

