


ASA025V170B5 | |
|---|---|
DigiKey Part Number | 1214-ASA025V170B5-ND |
Manufacturer | |
Manufacturer Product Number | ASA025V170B5 |
Description | 1700V 25A, TO247-2L, INDUSTRIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1700 V 74A Through Hole TO-247-2L |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 75 µA @ 1.7 kV |
Part Status Active | Capacitance @ Vr, F 2943pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1700 V | Package / Case |
Current - Average Rectified (Io) 74A | Supplier Device Package TO-247-2L |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 25 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,47000 Kč | 224,47 Kč |
| 30 | 131,82533 Kč | 3 954,76 Kč |
| 120 | 111,46967 Kč | 13 376,36 Kč |
| 510 | 96,56198 Kč | 49 246,61 Kč |
| 1 020 | 91,12535 Kč | 92 947,86 Kč |
| 2 010 | 86,64778 Kč | 174 162,04 Kč |
| Unit Price without VAT: | 224,47000 Kč |
|---|---|
| Unit Price with VAT: | 271,60870 Kč |


