
C6D10170H | |
|---|---|
DigiKey Part Number | 1697-C6D10170H-ND |
Manufacturer | |
Manufacturer Product Number | C6D10170H |
Description | DIODE SIL CARB 1700V 40A TO2472 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 1700 V 40A Through Hole TO-247-2 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 18 µA @ 1700 V |
Packaging Tube | Capacitance @ Vr, F 1227pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1700 V | Supplier Device Package TO-247-2 |
Current - Average Rectified (Io) 40A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 10 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,80000 Kč | 420,80 Kč |
| 30 | 262,62200 Kč | 7 878,66 Kč |
| 120 | 228,02075 Kč | 27 362,49 Kč |
| 510 | 215,49218 Kč | 109 901,01 Kč |
| Unit Price without VAT: | 420,80000 Kč |
|---|---|
| Unit Price with VAT: | 509,16800 Kč |





