Diode 1700 V 21A Through Hole TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP3D005A170B

DigiKey Part Number
1560-1243-ND
Manufacturer
Manufacturer Product Number
GP3D005A170B
Description
DIODE SIL CARB 1700V 21A TO2472
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 1700 V 21A Through Hole TO-247-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
20 µA @ 1700 V
Packaging
Tube
Capacitance @ Vr, F
347pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1700 V
Supplier Device Package
TO-247-2
Current - Average Rectified (Io)
21A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.65 V @ 5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 769
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1166,51000 Kč166,51 Kč
3096,01700 Kč2 880,51 Kč
12080,51508 Kč9 661,81 Kč
51069,15382 Kč35 268,45 Kč
1 02065,01042 Kč66 310,63 Kč
2 01064,26328 Kč129 169,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:166,51000 Kč
Unit Price with VAT:201,47710 Kč