Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 650mA 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 650mA 8-PowerSOIC (0.154", 3.90mm Width)
8-PowerSOIC (0.154", 3.90mm Width)

LM5169FDDAR

DigiKey Part Number
296-LM5169FDDARTR-ND - Tape & Reel (TR)
296-LM5169FDDARCT-ND - Cut Tape (CT)
296-LM5169FDDARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5169FDDAR
Description
IC REG BUCK ADJ 650MA 8SOPWR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 650mA 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM5169FDDAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
120V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
100kHz ~ 1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SO PowerPad
Voltage - Input (Min)
6V
Base Product Number
Voltage - Input (Max)
120V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 529
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
155,01000 Kč55,01 Kč
1040,90400 Kč409,04 Kč
2537,38480 Kč934,62 Kč
10033,51490 Kč3 351,49 Kč
25031,66920 Kč7 917,30 Kč
50030,90612 Kč15 453,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50028,67344 Kč71 683,60 Kč
5 00028,09062 Kč140 453,10 Kč
7 50027,79894 Kč208 492,05 Kč
Manufacturers Standard Package
Unit Price without VAT:55,01000 Kč
Unit Price with VAT:66,56210 Kč